AQY225R2S
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 4-Pin SOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY225R2S
RoHS:
Yes
HTS:
8536490055
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
0.15 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
The PANASONIC EW/AROMAT AQY225R2S is a high-quality solid state relay that is designed for precision and reliable performance. It has a compact 4-pin SOP tube package and operates with an input voltage of 1.5V DC, making it ideal for low power applications. This relay can deliver an output current of 0.15A at a voltage range of 80V AC/DC, providing efficient switching capabilities. With its advanced technology, the AQY225R2S ensures excellent reliability, long lifespan, and superior electrical isolation. Whether used in industrial, automotive, or consumer electronics, this solid state relay offers optimal control and protection in various applications.
Search Keywords:
AQY225R2S
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
935
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$6.55
$32.750
25
$5.55
$138.750
100
$5.17
$517.000
300
$4.77
$1,431.000
500
$4.70
$2,350.000
1,000
$3.34
$3,340.000
2,500
$3.26
$8,150.000
5,000
+
$3.21
$16,050.000
Product Guides
Product Changes