AQY225R2SX
Panasonic Electronic ComponentsRelay SSR 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 4-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY225R2SX
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
0.15 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
The PANASONIC EW/AROMAT AQY225R2SX is a high-quality Solid State Relay (SSR) that is compact in size and ideal for a wide range of industrial applications. This relay features a 1.5V DC input, capable of handling up to 50mA of current, and provides an output of 0.15A at 80V AC/DC. With its reliable performance and durable construction, the AQY225R2SX is designed to deliver precise control and switching capabilities. This 4-pin relay comes in a Surface Mount Package (SOP) and is supplied in Tape and Reel (T/R) packaging for easy handling and integration into electronic systems. Ideal for use in automation, control systems, and other industrial applications, the PANASONIC EW/AROMAT AQY225R2SX is a dependable solution for your switching needs.
Search Keywords:
AQY225R2SX
Different packaging options available. See Alternatives
IN STOCK:
1,400
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$3.67
$367.000
250
$3.62
$905.000
500
$3.56
$1,780.000
1,000
$3.41
$3,410.000
3,000
$3.36
$10,080.000
5,000
$3.31
$16,550.000
8,000
+
$3.26
$26,080.000
Product Guides
Product Changes