AQY225R3TY
Panasonic Electronic ComponentsSolid State Relay 5mA 1.5V DC-IN 0.12A 100V AC/DC-OUT 4-Pin VSSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY225R3TY
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Output Type:
AC12933,DC12933
Maximum Output Voltage:
100 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET12932
Input Type:
DC12923
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A12919
Dimension:
2.1 x 1.8 x 2.912920mmmm
The PANASONIC EW/AROMAT AQY225R3TY is a reliable and efficient Solid State Relay. With a low input current of 5mA and DC voltage of 1.5V, this relay is capable of handling a maximum output current of 0.12A for both AC and DC at a rating of 100V. It features a compact 4-pin VSSOP package for easy installation and offers excellent performance in various applications. This PANASONIC relay ensures reliable switching and is supplied in tape and reel packaging for convenient handling and storage.
Search Keywords:
AQY225R3TY
IN STOCK:
1,786
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$9.97
$49.850
50
$7.92
$396.000
100
$7.47
$747.000
250
$6.64
$1,660.000
500
$6.22
$3,110.000
750
$6.13
$4,597.500
1,000
+
$5.81
$5,810.000
Product Guides
Product Changes