AQY272A
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY272A
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
2 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
9.3 x 8.6 x 3.7 mm
The PANASONIC EW/AROMAT AQY272A is a highly reliable solid state relay designed for various switching applications. With a low current input of 1.5V DC, it can handle a maximum load current of 2A and a maximum voltage of 60V AC/DC. This 4-pin PDIP SMD Tube package ensures easy installation and secure connectivity. Whether you need to control low power devices, automate processes, or improve circuit protection, the AQY272A is a dependable solution that offers exceptional performance and long-lasting durability.
Search Keywords:
AQY272A
Different packaging options available. See Alternatives
IN STOCK:
1,362
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
5
$9.25
$46.250
25
$7.76
$194.000
50
$7.37
$368.500
100
$7.04
$704.000
250
$6.48
$1,620.000
500
$6.07
$3,035.000
1,000
+
$5.67
$5,670.000
Product Guides
Product Changes