AQY274A
Panasonic Electronic ComponentsRelay SSR 50mA 1.5V DC-IN 0.35A 400V AC/DC-OUT 4-Pin PDIP SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY274A
RoHS:
Yes
HTS:
8541408000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.35 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
9.3 x 8.6 x 3.7 mm
The Panasonic EW/Aromat Part AQY274A is a compact and high-quality solid-state relay (SSR) designed for various electronic applications. It features a 1.5V DC input voltage and 400V AC/DC output voltage, with a current rating of 0.35A. This 4-pin PDIP SMD relay is ideal for controlling low-power devices and circuits with precise and reliable switching capabilities. Packaged in a convenient tube, the AQY274A is a versatile and efficient solution for your relay needs.
Search Keywords:
AQY274A
IN STOCK:
1,300
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
5
$11.11
$55.550
25
$10.84
$271.000
50
$10.68
$534.000
100
$10.09
$1,009.000
250
$9.20
$2,300.000
500
$8.60
$4,300.000
1,000
+
$8.16
$8,160.000
Product Guides
Product Changes