AQY274AZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.35A 400V AC/DC-OUT 4-Pin PDIP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY274AZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.35 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
9.3 x 8.6 x 3.7 mm
Solid State Relay 50mA 1.5V DC-IN 0.35A 400V AC/DC-OUT 4-Pin PDIP SMD T/R
Search Keywords:
AQY274AZ
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
250
$21.92
$5,480.000
500
$11.57
$5,785.000
750
$7.96
$5,970.000
1,000
+
$7.80
$7,800.000
Product Guides
Product Changes