AQY275A
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY275A
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
100 V
Maximum Output Current:
1.3 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
9.3 x 8.6 x 3.7 mm
Solid State Relay 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD Tube
Search Keywords:
AQY275A
Different packaging options available. See Alternatives
IN STOCK:
945
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
5
$10.06
$50.300
25
$9.17
$229.250
50
$8.79
$439.500
100
$8.55
$855.000
250
$8.12
$2,030.000
500
$7.92
$3,960.000
1,000
+
$5.78
$5,780.000
Product Guides
Product Changes