AQY275AX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY275AX
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
100 V
Maximum Output Current:
1.3 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
9.3 x 8.6 x 3.7 mm
The PANASONIC EW/AROMAT AQY275AX is a high-quality Solid State Relay that features a 50mA input, a 1.5V DC input voltage, and a 1.3A output rating at 100V AC/DC. This 4-Pin PDIP SMD relay is designed to deliver reliable performance in a compact package, making it ideal for a wide range of applications. Trust the PANASONIC EW/AROMAT AQY275AX for your switching needs.
Search Keywords:
AQY275AX
Different packaging options available. See Alternatives
IN STOCK:
560
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
50
$6.42
$321.000
100
$6.32
$632.000
250
$6.23
$1,557.500
500
$6.13
$3,065.000
1,000
$6.03
$6,030.000
3,000
+
$5.94
$17,820.000
Product Guides
Product Changes