AQY280S
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY280S
RoHS:
Yes
HTS:
8541408000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
The PANASONIC EW/AROMAT AQY280S is a reliable Solid State Relay designed for various electronic applications. This 4-pin SOP Tube relay has a 1.5V DC input and a 350V AC/DC output, making it ideal for controlling low-power devices with a maximum load current of 0.12A. With a 50mA input, this high-quality relay provides efficient and safe switching capabilities for your electronic projects. Trust in the PANASONIC EW/AROMAT AQY280S for reliable performance and durability in your circuit designs.
Search Keywords:
AQY280S
Different packaging options available. See Alternatives
IN STOCK:
1,300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
100
$1.075
$107.500
300
$1.010
$303.000
500
$0.950
$475.000
1,000
$0.883
$883.000
2,500
$0.870
$2,175.000
5,000
$0.852
$4,260.000
7,500
$0.839
$6,292.500
10,000
+
$0.826
$8,260.000
DOWNLOADS