AQY282EHA
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY282EHA
RoHS:
Yes
HTS:
8541408000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.78 x 6.4 x 2.7 mm
The PANASONIC EW/AROMAT AQY282EHA is a versatile and reliable Solid State Relay (SSR) designed for a wide range of applications. With a 1.5V DC input voltage and a maximum output current of 0.5A at 60V AC/DC, this 4-pin DIP SMD tube package is perfect for use in various electronic circuits and systems.The AQY282EHA features a compact and durable design, ensuring long-lasting performance even in harsh environmental conditions. Its solid state construction eliminates the need for mechanical switching components, resulting in faster response times, reduced noise, and enhanced reliability.This SSR is ideal for use in industrial automation, telecommunications, medical equipment, and other applications that require precise and efficient control of electrical loads. With a maximum input current rating of 50mA, the AQY282EHA offers excellent energy efficiency while maintaining excellent performance.Overall, the PANASONIC EW/AROMAT AQY282EHA is a high-quality solid state relay that provides reliable and efficient control for a wide range of applications. Its compact size, low power consumption, and durable construction make it a perfect choice for any project that requires precise and reliable switching capabilities.
Search Keywords:
AQY282EHA
Different packaging options available. See Alternatives
IN STOCK:
7,102
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
100
$1.095
$109.500
300
$1.044
$313.200
500
$1.015
$507.500
1,000
$0.937
$937.000
2,500
$0.917
$2,292.500
5,000
$0.878
$4,390.000
7,500
$0.865
$6,487.500
10,000
+
$0.852
$8,520.000
Product Guides
Product Changes