AQY282EHAX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY282EHAX
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.78 x 6.4 x 2.7 mm
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD T/R
Search Keywords:
AQY282EHAX
Different packaging options available. See Alternatives
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.043
$1,043.000
3,000
$1.000
$3,000.000
5,000
$0.973
$4,865.000
8,000
$0.959
$7,672.000
10,000
$0.944
$9,440.000
15,000
+
$0.930
$13,950.000
Product Guides
Product Changes