AQY282S
Panasonic Electronic ComponentsRelay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY282S
RoHS:
Yes
HTS:
8541408000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
The PANASONIC EW/AROMAT AQY282S is a compact and reliable Solid State Relay (SSR) that is ideal for various electronic applications. This SSR has a low input current of 50mA and operates at a low voltage of 1.5V DC, making it energy-efficient. It is designed to handle a maximum load current of 0.5A and can effectively switch and control AC or DC loads up to 60V. The AQY282S is enclosed in a 4-pin SOP (Small Outline Package) tube, ensuring easy installation and space-saving design. With its high reliability and quality construction, this PANASONIC SSR is suitable for use in industrial automation, control systems, and other electronic devices.
Search Keywords:
AQY282S
Different packaging options available. See Alternatives
IN STOCK:
7,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
100
$1.272
$127.200
300
$1.235
$370.500
500
$1.183
$591.500
1,000
$1.136
$1,136.000
2,500
$0.933
$2,332.500
5,000
$0.910
$4,550.000
7,500
$0.896
$6,720.000
10,000
+
$0.883
$8,830.000
Product Guides
Product Changes