AQY282SX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY282SX
RoHS:
Yes
HTS:
8541408000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
The PANASONIC EW/AROMAT AQY282SX is a solid state relay that offers reliable and efficient switching of electrical signals. With a low input voltage requirement of 1.5V DC and a maximum output rating of 0.5A at 60V AC/DC, this 4-pin SOP relay is suitable for various applications. It features a compact design, making it easy to integrate into space-constrained systems. This component is provided on tape and reel, ensuring convenient handling during production and assembly. Trust the Panasonic EW/Aromat AQY282SX for dependable control and switching in your electronic circuitry.
Search Keywords:
AQY282SX
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
9,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.878
$878.000
3,000
$0.865
$2,595.000
5,000
$0.852
$4,260.000
8,000
$0.839
$6,712.000
10,000
$0.826
$8,260.000
15,000
+
$0.814
$12,210.000
Product Guides
Product Changes