AQY284S
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY284S
RoHS:
Yes
HTS:
8541408000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
Search Keywords:
AQY284S
Different packaging options available. See Alternatives
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
100
$1.288
$128.800
300
$1.250
$375.000
500
$1.198
$599.000
1,000
$1.150
$1,150.000
2,500
$0.920
$2,300.000
5,000
$0.897
$4,485.000
7,500
$0.884
$6,630.000
10,000
+
$0.870
$8,700.000
Product Guides
Product Changes