AQY2C1R3P
Panasonic Electronic ComponentsSolid State Relay 5.5V DC-IN 0.1A 15V AC/DC-OUT 4-Pin TSON T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY2C1R3P
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack
500
Output Type:
AC12933,DC12933
Maximum Output Voltage:
15 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET12932
Input Type:
DC12923
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A12919
Dimension:
1.95 x 1.8 x 0.812920mmmm
Life Cycle:
Discontinued & Replaced
Solid State Relay 5.5V DC-IN 0.1A 15V AC/DC-OUT 4-Pin TSON T/R
Search Keywords:
AQY2C1R3P
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
55
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$14.14
$70.700
25
$9.88
$247.000
50
$9.04
$452.000
125
$8.76
$1,095.000
250
$8.50
$2,125.000
375
$8.36
$3,135.000
500
+
$8.24
$4,120.000
Product Guides
Product Changes