AQY410EHA
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY410EHA
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.13 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form B
Dimension:
4.78 x 6.4 x 2.9 mm
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD Tube
Search Keywords:
AQY410EHA
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
200
can ship 2/14/25
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$3.90
$19.500
50
$3.17
$158.500
100
$3.12
$312.000
300
$2.94
$882.000
500
$2.78
$1,390.000
1,000
$2.74
$2,740.000
2,500
$2.64
$6,600.000
5,000
+
$2.60
$13,000.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1128-13-0310
TEST POINT INSULATED JACK - VERTICAL MOUNT
1241.1082.1
MTG 1/2" VKA GE/ YELLOW- 8.5
FCN-268M036-G/1D
Conn Board to Board PL 72Signal/37Ground POS 1.5mm Solder ST SMD
ELXS251VSN102MR40S
LXS Series 250V 1000 uF 105°C Ø30x40mm 5 kHrs Snap In Aluminum Electrolytic Cap
ECQ-E2105JF
Cap Film 1uF 250V PET 5% (18.5 X 7.4 X 15mm) Radial 15mm 105°C Bag