help desk software
DATA SHEET

AQY412EHA

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY412EHA
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.55 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form B
Dimension:
4.78 x 6.4 x 2.9 mm
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube
Search Keywords:
AQY412EHA
  Different packaging options available.  See Alternatives
IN STOCK: 1,047
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.79
$23.950
50
$3.52
$176.000
100
$3.31
$331.000
300
$3.26
$978.000
500
$3.18
$1,590.000
1,000
$2.43
$2,430.000
2,500
$2.39
$5,975.000
5,000 +
$2.36
$11,800.000
Tools/3D Models