AQY412EHAX
Panasonic Electronic ComponentsSolid State Relay - SPST-NC (1 Form B) - AC, DC Output - 1.14VDC Input - 550mA 0 to 60V Load - 4-SMD (0.300", 7.62mm) Package - Gull Wing.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY412EHAX
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
The AQY412EHAX is solid state relay typically used for: power supply, measuring equipment, security equipment, modem, telephone equipment, electricity equipment, plant equipment and sensing equipment. Operating temperature range is from -40°C to 85°C.
Search Keywords:
AQY412EHAX
Different packaging options available. See Alternatives
IN STOCK:
985
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.90
$29.000
100
$2.19
$219.000
250
$2.13
$532.500
500
$2.10
$1,050.000
1,000
$2.07
$2,070.000
3,000
$2.02
$6,060.000
5,000
$1.98
$9,900.000
8,000
+
$1.94
$15,520.000
Product Guides
Product Changes