AQZ102
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 4A 48V DC-OUT 4-Pin SIL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQZ102
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
4 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
21 x 3.5 x 12.5 mm
The PANASONIC EW/AROMAT AQZ102 is a highly efficient Solid State Relay designed for various applications. With a compact design and 4-pin SIL package, it offers a reliable solution for controlling power circuits. This relay has a low input voltage requirement of 1.5V DC and can handle a maximum of 50mA current. It provides a robust output of 4A at 48V DC, making it suitable for a wide range of industrial and automation uses. With its advanced solid-state technology, the AQZ102 ensures fast and accurate switching without any mechanical parts, resulting in a longer lifespan and improved overall performance.
Search Keywords:
AQZ102
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$4.81
$120.250
50
$4.73
$236.500
100
$4.51
$451.000
250
$4.39
$1,097.500
500
$4.32
$2,160.000
1,000
$4.26
$4,260.000
2,500
$4.20
$10,500.000
5,000
+
$4.13
$20,650.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AQZ204
Solid State Relay 50mA 1.5V DC-IN 0.5A 320V AC/DC-OUT 4-Pin SIL Carton
TN2504N8-G
MOSFET Transistor - N Channel - 890 mA - 40 V - 1 ohm - TO-243AA (SOT-89).
DD11.0111.1110
DD11 POWER ENTRY MODUL 10A
91AR10KLF
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 5.08mm) Pin T...
TP2510N8-G
Trans MOSFET P-CH Si 100V 0.48A 4-Pin(3+Tab) SOT-89 T/R