Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQZ105
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
100 V
Maximum Output Current:
2.6 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
21 x 3.5 x 12.5 mm
Solid State Relay 50mA 1.5V DC-IN 2.6A 80V DC-OUT 4-Pin SIL
Search Keywords:
AQZ105
IN STOCK:
900
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$6.55
$163.750
50
$6.45
$322.500
100
$6.21
$621.000
250
$5.82
$1,455.000
500
$5.65
$2,825.000
1,000
$5.48
$5,480.000
2,500
$5.40
$13,500.000
5,000
+
$5.32
$26,600.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
25136NAB
Switch Slide ON ON SPDT Flush Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
204-4ST
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube
204-121ST
Switch DIP OFF ON SPDT 1 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube
90120-0766
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
90131-0764
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray