AQZ205D
Panasonic Electronic ComponentsSolid State Relay 6.5mA 30V DC-IN 1.8A 100V AC/DC-OUT 4-Pin SIL Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQZ205D
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bulk
Output Type:
AC,DC
Maximum Output Voltage:
100 V
Maximum Output Current:
1.8 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
30 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
21 x 3.5 x 12.5 mm
The PANASONIC EW/AROMAT AQZ205D is a high-quality solid state relay designed to provide efficient and reliable switching in various electronic applications. With a DC input voltage rating of 30V and a current consumption of 6.5mA, this relay offers excellent energy efficiency. Its 1.8A output rating allows it to handle demanding loads up to 100V AC/DC. The AQZ205D features a convenient 4-pin SIL package, which simplifies installation and ensures secure connections. Whether used in industrial machinery, automation systems, or other electrical equipment, this solid state relay offers exceptional performance and durability.
Search Keywords:
AQZ205D
IN STOCK:
200
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$8.22
$205.500
50
$7.85
$392.500
100
$7.52
$752.000
250
$7.02
$1,755.000
500
$6.64
$3,320.000
1,000
$6.19
$6,190.000
2,500
+
$6.10
$15,250.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MS0850500F080S1A
Switch - SPDT - 5A - 125VAC - Round (Pin Plunger) Actuator - 80gf Operating Force - Solder...
4608X-101-101LF
Res Thick Film NET 100 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole...
40-6518-10
IC & Component Socket - 40 Contacts - DIP - 2.54 mm - 518 Series - 15.24 mm - Beryllium Co...
AZ850-5
Electromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole
3329P-1-105LF
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole...