ARA200A05
Panasonic Electronic ComponentsSignal Relay 5VDC 178Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARA200A05
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
10
Operating Temperature:
-40 to 85 °C
Dimension:
14.7 x 11.5 x 5.9 mm
Termination Style:
Gull Wing
Signal Relay 5VDC 178Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Search Keywords:
ARA200A05
IN STOCK:
246
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$16.75
$16.750
10
$14.64
$146.400
40
$14.19
$567.600
80
$13.97
$1,117.600
280
$13.76
$3,852.800
520
$13.56
$7,051.200
1,000
+
$13.35
$13,350.000
Product Guides