help desk software
DATA SHEET

ARA220A03Z

Panasonic Electronic Components

Signal Relay 3VDC 64.3Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARA220A03Z
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.7 x 11.5 x 5.9 mm
Termination Style:
Gull Wing
Coil Current:
46.7 mA
Contact Form:
2 Form C
Signal Relay 3VDC 64.3Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Search Keywords:
ARA220A03Z
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$44.50
$5,562.500
250
$23.48
$5,870.000
375
$16.15
$6,056.250
500 +
$15.83
$7,915.000
Tools/3D Models