ARA220A09
Panasonic Electronic ComponentsSignal Relay 9VDC 579Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARA220A09
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.7 x 11.5 x 5.9 mm
Termination Style:
Gull Wing
Coil Current:
15.5 mA
Contact Form:
2 Form C
Signal Relay 9VDC 579Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Search Keywords:
ARA220A09
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$21.31
$21.310
10
$19.02
$190.200
40
$18.45
$738.000
80
$17.66
$1,412.800
280
$16.48
$4,614.400
520
$16.23
$8,439.600
1,000
+
$15.85
$15,850.000
Product Guides