ARA220A4H
Panasonic Electronic ComponentsSignal Relay 4.5VDC 145Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARA220A4H
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tube
Relay Construction:
Latching Double Coil
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
10
Operating Temperature:
-40 to 85 °C
Dimension:
14.7 x 11.5 x 5.9 mm
Termination Style:
Gull Wing
Signal Relay 4.5VDC 145Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Search Keywords:
ARA220A4H
IN STOCK:
38
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$35.75
$35.750
10
$24.22
$242.200
40
$20.87
$834.800
80
$20.02
$1,601.600
280
$19.61
$5,490.800
520
$19.32
$10,046.400
1,000
+
$19.03
$19,030.000
DOWNLOADS