Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARE1009
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT12514
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Life Cycle:
Discontinued & Replaced
Signal Relay 9VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
Search Keywords:
ARE1009
This product is discontinued, but still in stock
IN STOCK:
16
Can Ship immediately
You may purchase in-stock quantity up to 16
Minimum Order:
50
Available in less than min:
16
Multiple:
50
Quantity
Unit Price
Ext. Price
1
$4.136
$4.136
50
$3.760
$188.000
100
$3.480
$348.000
250
$3.400
$850.000
500
$3.330
$1,665.000
1,000
$3.280
$3,280.000
2,500
$3.230
$8,075.000
5,000
$3.190
$15,950.000
7,500
+
$3.140
$23,550.000
Product Guides