help desk software
DATA SHEET

ARE1303

Panasonic Electronic Components

Signal Relay 3VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARE1303
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT12514
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Life Cycle:
Discontinued & Replaced
Signal Relay 3VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
Search Keywords:
ARE1303
  This product is discontinued, but still in stock
IN STOCK: 5
Ships today, if you order in
You may purchase in-stock quantity up to 5
Minimum Order:
50
Available in less than min:
5
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.059
$4.059
50
$3.690
$184.500
100
$3.630
$363.000
250
$3.440
$860.000
500
$3.270
$1,635.000
1,000
$3.220
$3,220.000
2,500
$3.110
$7,775.000
5,000
$3.060
$15,300.000
7,500 +
$3.020
$22,650.000
RECOMMENDED REPLACEMENT
ARS1003
ARS1003
VIEW PRODUCT
Tools/3D Models