Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARE13A4HZ
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPDT12514
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Termination Style:
Gull Wing
Life Cycle:
Discontinued & Replaced
Signal Relay 4.5VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Search Keywords:
ARE13A4HZ
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
400
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.24
$36.200
25
$7.13
$178.250
50
$7.02
$351.000
100
$6.92
$692.000
200
$4.26
$852.000
300
$3.37
$1,011.000
400
+
$3.30
$1,320.000
Product Guides