ARJ20A12
Panasonic Electronic ComponentsSignal Relay 12VDC 0.3A DPDT(15x10.4x8.2)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARJ20A12
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.3 A
Mounting:
Surface Mount
Operating Temperature:
-30 to 70 °C
Dimension:
15 x 10.4 x 8.2 mm
Termination Style:
Gull Wing
Coil Current:
16.6 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT part ARJ20A12 is a high-quality signal relay designed for a wide range of applications. With a voltage rating of 12VDC and current rating of 0.3A, this relay is perfect for controlling high-frequency signals in various electronic circuits. Featuring a DPDT (double-pole, double-throw) configuration, it enables versatile switching operations. The compact size of 15x10.4x8.2mm makes it suitable for space-constrained PCB designs. Utilizing surface mount technology (SMD), this relay can be easily integrated onto a circuit board for seamless assembly and reliable connections. Choose the PANASONIC EW/AROMAT ARJ20A12 signal relay for its exceptional performance, durability, and ease of installation, ensuring efficient signal control in your electronic projects.
Search Keywords:
ARJ20A12
Different packaging options available. See Alternatives
IN STOCK:
136
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$89.70
$89.700
5
$87.50
$437.500
10
$86.19
$861.900
25
$84.90
$2,122.500
50
$83.63
$4,181.500
100
$82.37
$8,237.000
250
+
$81.14
$20,285.000
DOWNLOADS