help desk software
DATA SHEET

ARJ20A24

Panasonic Electronic Components

Signal Relay 24VDC 0.3A DPDT(15x10.4x8.2)mm SMD

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARJ20A24
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.3 A
Mounting:
Surface Mount
Operating Temperature:
-30 to 70 °C
Dimension:
15 x 10.4 x 8.2 mm
Termination Style:
Gull Wing
Coil Current:
8.3 mA
Contact Form:
2 Form C
Signal Relay 24VDC 0.3A DPDT(15x10.4x8.2)mm SMD
Search Keywords:
ARJ20A24
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$233.65
$3,037.450
25
$128.65
$3,216.250
38
$89.34
$3,394.920
50 +
$87.55
$4,377.500
Tools/3D Models