Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARS1012
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Through Hole
Pin Count:
7
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 8.6 x 7.2 mm
Termination Style:
PC Pin
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords:
ARS1012
IN STOCK:
5
Ships today, if you order in
On Order:
100
can ship 1/13/25
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$11.94
$59.700
25
$10.95
$273.750
50
$10.31
$515.500
100
$8.96
$896.000
250
$8.47
$2,117.500
500
$8.07
$4,035.000
1,000
+
$7.81
$7,810.000
Product Guides