help desk software

ARS14A4H

Panasonic Electronic Components

Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARS14A4H
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Non-Latching
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Surface Mount
Pin Count:
14
Operating Temperature:
-40 to 70 °C
Dimension:
14.6 x 11.2 x 8 mm
Termination Style:
Gull Wing
PANASONIC EW/AROMAT ARS14A4H is a compact and high-performance signal relay designed for various applications. With a voltage rating of 4.5VDC and a current handling capacity of 0.5A, this relay ensures reliable switching performance. Its Single Pole Double Throw (SPDT) configuration offers versatile connectivity options. The relay's compact dimensions of 14.6x11.2x8mm make it ideal for space-constrained installations. The surface mount design further enhances its convenience of use. PANASONIC EW/AROMAT ARS14A4H guarantees excellent quality and durability, making it suitable for a wide range of electronic projects.
Search Keywords:
ARS14A4H
IN STOCK: 640
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.49
$52.450
40
$9.03
$361.200
80
$8.99
$719.200
120
$8.60
$1,032.000
280
$8.49
$2,377.200
520
$8.21
$4,269.200
1,000 +
$8.16
$8,160.000