ARS1612
Panasonic Electronic Components3 GHz MICROWAVE RELAYS Miniature size .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARS1612
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Latching Double Coil
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Through Hole
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 8.6 x 7.2 mm
Termination Style:
PC Pin
The PANASONIC EW/AROMAT part ARS1612 is a highly reliable 3 GHz MICROWAVE RELAY in a compact and miniature size. This relay is ideal for applications requiring precise and efficient control of microwave signals. It offers excellent performance and fast switching capabilities, making it suitable for a wide range of high-frequency communication systems and RF equipment. Its compact design ensures compatibility with space-constrained installations while maintaining exceptional reliability and durability. The PANASONIC EW/AROMAT ARS1612 is the perfect choice for engineers and enthusiasts seeking reliable and high-performing microwave relay solutions.
Search Keywords:
ARS1612
IN STOCK:
365
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.06
$45.300
25
$7.82
$195.500
50
$7.70
$385.000
100
$7.13
$713.000
250
$7.02
$1,755.000
500
$6.92
$3,460.000
1,000
+
$6.81
$6,810.000
Product Guides
Product Changes