ARS16Y4H
Panasonic Electronic Components3 GHz MICROWAVE RELAYS Miniature size .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARS16Y4H
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Latching Double Coil
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
14.6 x 11.2 x 8 mm
Termination Style:
Gull Wing
The PANASONIC EW/AROMAT part ARS16Y4H is a highly reliable and efficient 3 GHz microwave relay with a miniature size. Designed to meet the demanding requirements of high-frequency applications, this relay provides excellent performance and precise signal switching capabilities. With its compact design, it is perfect for space-constrained environments where size is a crucial factor. Whether you're working on telecommunications, industrial automation, or any other field that requires reliable signal switching, the ARS16Y4H microwave relay is a top choice.
Search Keywords:
ARS16Y4H
IN STOCK:
122
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$11.76
$58.800
40
$10.64
$425.600
80
$10.48
$838.400
120
$9.26
$1,111.200
280
$8.89
$2,489.200
520
$8.75
$4,550.000
1,000
+
$8.62
$8,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1766501-1
CONNECTOR ASSEMBLY, VERTICAL, BACKPLANE, COMPLIANT PRESS FIT, ADVANCED TCA
284743-1
94POS MIXED MQS REC SEALED
7-967288-1
134pos hybrid MQS .63 header 90deg
64319-3211
Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Automotive Carton
3ETH9-10.4
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles 3N Thru-Hole