help desk software

ARS30A03X

Panasonic Electronic Components

3 GHz MICROWAVE RELAYS Miniature size

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARS30A03X
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Surface Mount
Pin Count:
14
Operating Temperature:
-40 to 70 °C
Dimension:
14.6 x 11.2 x 8 mm
Termination Style:
Gull Wing
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords:
ARS30A03X
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$23.66
$2,957.500
250
$12.53
$3,132.500
375
$8.82
$3,307.500
500 +
$8.64
$4,320.000