help desk software
DATA SHEET

ASQ10238

Panasonic Electronic Components

Switch Snap Action N.O. SPST Simulated Leaf Lever Wire Lead 0.1A 30VDC 1.5N Screw Mount

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ASQ10238
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Simulated Leaf Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
N/A
Operating Force:
1.5 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O. SPST Simulated Leaf Lever Wire Lead 0.1A 30VDC 1.5N Screw Mount
Search Keywords:
ASQ10238
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.00
$30.000
50
$4.88
$244.000
100
$4.66
$466.000
250
$4.46
$1,115.000
800
$4.27
$3,416.000
1,600
$4.16
$6,656.000
3,200
$4.05
$12,960.000
5,600 +
$3.99
$22,344.000
Tools/3D Models