help desk software
DATA SHEET

ASQ10717

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.1A 30VDC 1.7N Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ASQ10717
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Leaf Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
N/A
Operating Force:
1.7 N
Termination Style:
PC Pins
Body Orientation:
Right Angle
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.1A 30VDC 1.7N Thru-Hole
Search Keywords:
ASQ10717
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.44
$24.400
200
$1.90
$380.000
400
$1.84
$736.000
600
$1.81
$1,086.000
1,000
$1.74
$1,740.000
2,600
$1.69
$4,394.000
5,000
$1.65
$8,250.000
7,600 +
$1.62
$12,312.000
Tools/3D Models