help desk software
DATA SHEET

AV14653F

Panasonic Electronic Components

Switch Safety Interlock N.O./N.C. SPST/SPST Plunger 10.1A 250VAC Screw Mount Quick Connect 1000000Cycles

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV14653F
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
N/A
Actuator Style:
Plunger
Pole Throw Configuration:
SPST/SPST
Maximum Current Rating:
10.1@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-25 to 85 °C
IP Rating:
N/A
Dimension:
30 x 13 x 43.3 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. SPST/SPST Plunger 10.1A 250VAC Screw Mount Quick Connect 1000000Cycles
Search Keywords:
AV14653F
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
143 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.00
$30.000
50
$4.88
$244.000
100
$4.66
$466.000
300
$4.46
$1,338.000
500
$4.27
$2,135.000
1,000
$4.16
$4,160.000
2,500
$4.05
$10,125.000
5,000 +
$3.99
$19,950.000
Tools/3D Models