AV3224619
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 250VAC 30VDC 0.34N Screw Mount Solder Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV3224619
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Hinge Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.34 N
Termination Style:
Solder
Dimension:
21.8 x 6.4 x 19 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 250VAC 30VDC 0.34N Screw Mount Solder Medical
Search Keywords:
AV3224619
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$4.895
$48.950
25
$4.650
$116.250
50
$2.657
$132.850
100
$1.550
$155.000
250
$1.388
$347.000
500
$1.274
$637.000
1,000
+
$1.224
$1,224.000
Product Guides