AV32329
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Long Hinge Lever 3A 250VAC 125VDC 0.12N Screw Mount Solder Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV32329
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Long Hinge Lever
Contact Rating @ Voltage:
3@250VAC 30VDC A
Maximum Movement Differential:
1 mm
Operating Force:
0.12 N
Termination Style:
Solder
Dimension:
27.75 x 6.4 x 19.7 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 3A 250VAC 125VDC 0.12N Screw Mount Solder Medical
Search Keywords:
AV32329
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$3.789
$37.890
25
$3.600
$90.000
50
$2.057
$102.850
100
$1.200
$120.000
250
$1.075
$268.750
500
$0.986
$493.000
1,000
+
$0.947
$947.000
Product Guides