AV3304619
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 0.98N Screw Mount Solder Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV3304619
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@250VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
0.98 N
Termination Style:
Solder
Dimension:
24 x 6.4 x 17 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 0.98N Screw Mount Solder Medical
Search Keywords:
AV3304619
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$4.105
$41.050
25
$3.900
$97.500
50
$2.229
$111.450
100
$1.300
$130.000
250
$1.164
$291.000
500
$1.068
$534.000
1,000
+
$1.026
$1,026.000
Product Guides