AV34343
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 3A 250VAC 125VDC 0.25N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV34343
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Long Hinge Lever
Contact Rating @ Voltage:
3@250VAC 30VDC A
Maximum Movement Differential:
1 mm
Operating Force:
0.25 N
Termination Style:
PC Pins
Dimension:
27.75 x 6.4 x 15.6 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 3A 250VAC 125VDC 0.25N Thru-Hole
Search Keywords:
AV34343
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
100
$0.865
$86.500
300
$0.703
$210.900
1,000
$0.672
$672.000
2,500
$0.616
$1,540.000
5,000
$0.607
$3,035.000
7,500
$0.598
$4,485.000
10,000
$0.589
$5,890.000
15,000
+
$0.580
$8,700.000
Product Guides