help desk software
DATA SHEET

AV37549

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Roller Lever 3A 250VAC 125VDC 0.39N Thru-Hole PC Pins Medical

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV37549
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
3@250VAC 30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.39 N
Termination Style:
PC Pins
Body Orientation:
Right Angle
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Roller Lever 3A 250VAC 125VDC 0.39N Thru-Hole PC Pins Medical
Search Keywords:
AV37549
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.053
$25.265
25
$4.800
$120.000
50
$2.743
$137.150
100
$1.600
$160.000
250
$1.433
$358.250
500
$1.315
$657.500
1,000 +
$1.263
$1,263.000
Tools/3D Models