AV3844119
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 3A 250VAC 125VDC 0.34N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV3844119
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
3@250VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.34 N
Termination Style:
Quick Connect
Dimension:
23.45 x 6.4 x 25.45 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 3A 250VAC 125VDC 0.34N Screw Mount
Search Keywords:
AV3844119
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$3.842
$38.420
25
$3.650
$91.250
50
$2.086
$104.300
100
$1.217
$121.700
250
$1.090
$272.500
500
$1.000
$500.000
1,000
+
$0.961
$961.000
Product Guides