help desk software

AV38529

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 3A 250VAC 125VDC 0.2N Screw Mount

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV38529
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
3@250VAC 30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.2 N
Termination Style:
Quick Connect
Dimension:
22.3 x 6.4 x 28 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 3A 250VAC 125VDC 0.2N Screw Mount
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.053
$25.265
25
$4.800
$120.000
50
$2.743
$137.150
100
$1.600
$160.000
250
$1.433
$358.250
500
$1.315
$657.500
1,000 +
$1.263
$1,263.000