AV4024
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.5A 30VDC 0.25N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV4024
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Hinge Lever
Contact Rating @ Voltage:
0.5@30VDC A
Maximum Movement Differential:
0.7 mm
Operating Force:
0.25 N
Termination Style:
Solder
Dimension:
7.5 x 2.5 x 13.6 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.5A 30VDC 0.25N Screw Mount
Search Keywords:
AV4024
IN STOCK:
900
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$1.648
$41.200
100
$1.396
$139.600
250
$1.356
$339.000
500
$1.299
$649.500
1,000
$1.012
$1,012.000
2,500
$0.973
$2,432.500
5,000
$0.949
$4,745.000
7,500
+
$0.935
$7,012.500
Product Guides