AV404461
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.29N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV404461
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.7 mm
Operating Force:
0.29 N
Termination Style:
Solder
Dimension:
7.5 x 2.5 x 14 mm
Body Orientation:
Straight
IP Rating:
N/A
The PANASONIC EW/AROMAT AV404461 is a versatile switch with a Snap Action design that features a Simulated Roller Lever for precise and reliable performance. This SPDT switch has the ability to act as both Normally Open (N.O.) and Normally Closed (N.C.), giving it flexible functionality in various applications. With a solder connection and a rating of 0.1A at 30VDC, this switch is capable of handling low voltage applications with ease. The 0.29N operating force ensures quick and efficient response, while the screw mount design makes installation a breeze. Trust the PANASONIC EW/AROMAT AV404461 for your switching needs.
Search Keywords:
AV404461
IN STOCK:
2,200
Ships today, if you order in
On Order:
1,000
can ship 1/2/25
Minimum Order:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$2.29
$22.900
100
$1.59
$159.000
250
$1.49
$372.500
500
$1.39
$695.000
1,000
$1.30
$1,300.000
2,500
$1.28
$3,200.000
5,000
$1.21
$6,050.000
7,500
+
$1.19
$8,925.000
Product Guides