help desk software
DATA SHEET

AV444461

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV444461
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BOX
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.7 mm
Operating Force:
0.29 N
Termination Style:
PC Pins
Dimension:
7.5 x 2.5 x 8 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole
Search Keywords:
AV444461
IN STOCK: 1,000
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.57
$15.700
25
$1.42
$35.500
50
$1.23
$61.500
125
$1.09
$136.250
250
$1.07
$267.500
375
$1.06
$397.500
500 +
$1.04
$520.000
Tools/3D Models