help desk software
DATA SHEET

AV622264

Panasonic Electronic Components

Switch Snap Action N.C. SPST Hinge Lever Connector 0.1A 30VDC 0.2N Screw Mount Carton

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV622264
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Hinge Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.2 N
Termination Style:
Connector
Dimension:
29.2 x 7 x 14.9 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.C. SPST Hinge Lever Connector 0.1A 30VDC 0.2N Screw Mount Carton
Search Keywords:
AV622264
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.38
$36.900
25
$6.19
$154.750
100
$5.73
$573.000
300
$5.26
$1,578.000
500
$5.18
$2,590.000
1,000
$5.10
$5,100.000
2,500
$4.99
$12,475.000
5,000 +
$4.91
$24,550.000
Tools/3D Models