help desk software
DATA SHEET

AVM3215P3

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 10.1A 250VAC 0.59N Screw Mount

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVM3215P3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Short Hinge Lever
Contact Rating @ Voltage:
10.1@250VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.59 N
Termination Style:
Solder
Dimension:
19.8 x 6.4 x 18.7 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 10.1A 250VAC 0.59N Screw Mount
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$12.533
$25.066
25
$4.700
$117.500
50
$3.133
$156.650
100
$2.806
$280.600
300
$2.611
$783.300
500
$2.442
$1,221.000
1,000 +
$2.380
$2,380.000
Tools/3D Models